Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207464-7

HDP-20,PLUG,SIZE 3, 25 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDP-20,PLUG,SIZE 3, 25 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Plug
  • Without Contacts
Search Keywords: 2074647
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207464-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Body Orientation: Straight
Gender: PL
Number of Contacts: 25
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207464-7 RoHS compliant?
Yes, 207464-7 is RoHS compliant.
What is the lead time for 207464-7?
The standard lead time for 207464-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,991
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.650
100
$0.987
400
$0.936
800
$0.927
1,200
$0.924
2,800
$0.922
5,200
$0.920
7,600 +
$0.918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!