Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207464-2

D Sub Connector Housing - Tin & Dimple - 25 Ways - D Sub - 3 - AMPLIMITE HDP-20 Series - Plug - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - Tin & Dimple - 25 Ways - D Sub - 3 - AMPLIMITE HDP-20 Series - Plug - Steel Body.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Plug
  • Without Contacts
Search Keywords: 2074642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207464-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.7/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207464-2 RoHS compliant?
Yes, 207464-2 is RoHS compliant.
What is the lead time for 207464-2?
The standard lead time for 207464-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,708
Can Ship immediately
On Order:
7,200   can ship 12/10/26
Minimum Order Quantity:
25
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.432
400
$0.930
800
$0.912
1,200
$0.900
2,800
$0.888
5,200
$0.886
7,600
$0.883
10,000 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!