- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207464-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
207464-1
Standard Cable Connectors
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Plug
- Without Contacts
Search Keywords: 2074641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207464-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:25
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.7/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 207464-1 discontinued?
Yes, 207464-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 207464-1 RoHS compliant?
No, 207464-1 is not RoHS compliant.
What is the lead time for 207464-1?
The standard lead time for 207464-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.