- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207444-8
207444-8
TE Connectivity / AMP Brand
METRIMATE PIN HEADER ASSY,18P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE PIN HEADER ASSY,18P
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 18
- Pin
- Without Coaxial Socket
Search Keywords: 2074448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207444-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1040
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,040
$59.28
2,080
$30.28
3,120
$20.61
4,160 +
$20.20
Click for Quote
Log in
to unlock special pricing