- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207444-2
TE Connectivity / AMP Brand
207444-2
METRIMATE PIN HEADER ASSY,18P
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Square Grid Connector Configuration
- Number of Positions = 18
- Pin
- Without Coaxial Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207444-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
-
This product is discontinued, but still in stock.
-