Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207443-1

HSG RECEPT,18 POSN,SM METRIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HSG RECEPT,18 POSN,SM METRIC
Product Highlights:
  • Housing
  • Square Grid Connector Configuration
  • Number of Positions = 18
  • Receptacle
  • Without Coaxial Socket
Search Keywords: 2074431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207443-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207443-1 RoHS compliant?
Yes, 207443-1 is RoHS compliant.
What is the lead time for 207443-1?
The standard lead time for 207443-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
On Order:
550   can ship 12/28/26
Minimum Order Quantity:
5
15 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.28
25
$5.74
100
$5.29
250
$4.98
500
$4.75
1,000
$4.52
2,500 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!