- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207442-1
207442-1
TE Connectivity / AMP Brand
18 POS SQ GRID METRIMATE-PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18 POS SQ GRID METRIMATE-PLUG
Product Highlights:
- Housing
- Square Grid Connector Configuration
- Number of Positions = 18
- Plug
- Without Coaxial Socket
Search Keywords: 2074421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207442-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.36
100
$4.29
250
$4.00
500
$3.82
1,000
$3.63
2,500
$3.40
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT