Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207441-9

METRIMATE PIN HEADER ASSY,9P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
METRIMATE PIN HEADER ASSY,9P
Product Highlights:
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 9 Positions
  • Pin
Search Keywords: 2074419
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207441-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    9
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207441-9 RoHS compliant?
Yes, 207441-9 is RoHS compliant.
What is the lead time for 207441-9?
The standard lead time for 207441-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$34.91
50
$34.82
100
$34.73
180
$34.65
360
$18.29
540
$12.58
720 +
$12.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!