- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207441-7
TE Connectivity / AMP Brand
207441-7
METRIMATE PIN HEADER ASSY,9P
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Square Grid Connector Configuration
- Number of Positions = 9
- Pin
- Without Coaxial Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207441-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C