Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207439-1

9 POS SQ GRID METRIMATE-PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
9 POS SQ GRID METRIMATE-PLUG
Product Highlights:
  • Housing
  • Square Grid Connector Configuration
  • Number of Positions = 9
  • Plug
  • Without Coaxial Socket
Search Keywords: 2074391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207439-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207439-1 RoHS compliant?
Yes, 207439-1 is RoHS compliant.
What is the lead time for 207439-1?
The standard lead time for 207439-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.14
25
$4.94
100
$4.50
250
$4.33
500
$4.32
1,000
$4.31
2,500 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!