- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 207437-2
207437-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Socket
- Tin Contact Mating Area Plating Material
- Wire Range = 0.08-0.40² [28-22] mm [AWG]
- Insulation Diameter = .91 - 1.37 mm
- Brass Contact Base Material
Search Keywords: 2074372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207437-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1469
5,000
$0.1423
7,500
$0.1409
10,000
$0.1351
30,000
$0.1344
50,000
$0.1337
100,000
$0.1331
150,000 +
$0.1324
Click for Quote
Log in
to unlock special pricing