- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207398-7
207398-7
TE Connectivity / AMP Brand
MMATE PIN HDR ASSY,10P LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MMATE PIN HDR ASSY,10P LF
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 10
- Pin
- Without Coaxial Socket
Search Keywords: 2073987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207398-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,104
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
525
Order Increment:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$40.337
7
$36.670
105
$36.580
252
$36.490
525
$36.400
1,050
$18.590
1,575
$12.650
2,100 +
$12.400
Click for Quote
Log in
to unlock special pricing