Image is representational - see mfr. specs

METRIMATE PIN HEADER ASSY,10P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
METRIMATE PIN HEADER ASSY,10P
Product Highlights:
  • Connector
  • Connector Type = Header
  • In-Line Connector Configuration
  • 10 Positions
  • Pin
Search Keywords: 2073986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207398-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    10
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
33 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
7
$9.46
28
$9.19
56
$9.06
105
$8.94
252
$8.77
504
$8.63
1,001 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!