Available Replacements
ROHs Equivalent
207398-6
207398-6

TE Connectivity / AMP Brand

In Stock: 175

Minimum Order: 7

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Power PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: 2073981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207398-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    10
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!