Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207396-1

HSG,PLUG 10 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HSG,PLUG 10 POSN,METRIMATE
Product Highlights:
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 10
  • Plug
  • Without Coaxial Socket
Search Keywords: 2073961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207396-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 10
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207396-1 RoHS compliant?
Yes, 207396-1 is RoHS compliant.
What is the lead time for 207396-1?
The standard lead time for 207396-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.02
25
$5.81
50
$5.63
100
$5.15
200
$4.76
300
$4.58
400 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!