- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207377-1
TE Connectivity / AMP Brand
207377-1
Rectangular Connector - Plug - Female Socket - 6 Positions - 0.197" (5.00mm) Pitch - Latch Holder - Polarizing Key - Free Hang ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- In-Line Connector Configuration
- Number of Positions = 6
- Plug
- Without Coaxial Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207377-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 14/Contact A |
| Operating Temperature: | -55 to 130 °C |