- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207376-1
207376-1
TE Connectivity / AMP Brand
HSG,RECEPT 6 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HSG,RECEPT 6 POSN,METRIMATE
Product Highlights:
- Housing
- In-Line Connector Configuration
- Number of Positions = 6
- Receptacle
- Without Coaxial Socket
Search Keywords: 2073761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
On Order:
500
can ship 8/24/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
4375
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$2.656
1,000
$1.620
2,500
$1.611
4,375
$1.603
8,750
$1.595
13,125
$1.587
17,500 +
$1.579
Click for Quote
Log in
to unlock special pricing