- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207373-1
TE Connectivity / AMP Brand
207373-1
1/2 INCH FLEX CONDUIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Straight Cable Exit Angle
- Connector
- Conduit Type = Flexible
- Conduit Size = 12.70 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207373-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Flexible Conduit |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Operating Temperature: | 125(Max) °C |