Image is representational - see mfr. specs

3/8 INCH FLEX CONDUIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
3/8 INCH FLEX CONDUIT
Product Highlights:
  • 180° Cable Exit Angle
  • Connector
  • Conduit Type = Flexible
  • Conduit Size = 9.53 mm
Search Keywords: 2073701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207370-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Flexible Conduit
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Number of Contacts:
    N/A
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Manufacturer Stock:
25,600 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
15 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.31
100
$6.29
250
$6.28
400
$6.26
800
$3.31
1,200
$2.33
1,600 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!