Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207365-8

METRIMATE PIN HDR ASY,3P LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
METRIMATE PIN HDR ASY,3P LF
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 3
  • Pin
  • Without Coaxial Socket
Search Keywords: 2073658
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207365-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207365-8 RoHS compliant?
Yes, 207365-8 is RoHS compliant.
What is the lead time for 207365-8?
The standard lead time for 207365-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$11.04
28
$9.65
56
$9.02
112
$8.74
252
$8.38
504
$8.36
1,008 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!