Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207360-1

PLUG HSG,3 POSN,METRIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG HSG,3 POSN,METRIC
Product Highlights:
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 3
  • Plug
  • Without Coaxial Socket
Search Keywords: 2073601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207360-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207360-1 RoHS compliant?
Yes, 207360-1 is RoHS compliant.
What is the lead time for 207360-1?
The standard lead time for 207360-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,046
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.53
250
$1.42
500
$1.35
2,000
$1.22
4,000
$1.21
6,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!