- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207345-2
207345-2
TE Connectivity / AMP Brand
CABLE CLAMP ASSY,SZ 3,BULK PKG
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CABLE CLAMP ASSY,SZ 3,BULK PKG
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Box and Lid
- Straight(180°)/90° Cable Exit Angle
- Cable Insulation Diameter = 9.91 mm
- Shell Size = 3
Search Keywords: 2073452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207345-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:41.15 x 39.37 x 19.56 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.