- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207345-1
TE Connectivity / AMP Brand
207345-1
CABLE CLAMP KIT,SZ 3
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Box and Lid
- Straight(180°)/90° Cable Exit Angle
- Cable Insulation Diameter = 9.91 mm
- Shell Size = 3
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207345-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:41.15 x 39.37 x 19.56 mm
-
Operating Temperature:N/A