- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207333-1
207333-1
TE Connectivity / AMP Brand
HOUSING, SOCKET, SNAP-IN AUDIO MICROPHONE CONNECTOR 6 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, SOCKET, SNAP-IN AUDIO MICROPHONE CONNECTOR 6 POSITION
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 6
- Color = Black
Search Keywords: 2073331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207333-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.937
10
$2.670
50
$2.430
250
$2.340
500
$2.290
1,000
$2.240
2,500
$2.210
5,000
$1.460
7,500 +
$1.430
Click for Quote
Log in
to unlock special pricing