- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207332-1
207332-1
TE Connectivity / AMP Brand
HOUSING, PIN CONTACT, AUDIO MICROPHONE CONNECTOR, 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
HOUSING, PIN CONTACT, AUDIO MICROPHONE CONNECTOR, 6 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 6
- Color = Black
Search Keywords: 2073321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.41
50
$2.19
250
$2.11
500
$2.06
1,000
$2.02
2,500
$1.99
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing