Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207305-1

24 POS SQ GRID METRIMATE-RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24 POS SQ GRID METRIMATE-RCPT
Product Highlights:
  • Housing
  • Square Grid Connector Configuration
  • Number of Positions = 24
  • Receptacle
  • Without Coaxial Socket
Search Keywords: 2073051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207305-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207305-1 RoHS compliant?
Yes, 207305-1 is RoHS compliant.
What is the lead time for 207305-1?
The standard lead time for 207305-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,441
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.54
50
$4.50
100
$4.40
250
$4.29
500
$4.06
1,000
$3.70
2,500
$3.47
5,000 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!