Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207299-4

Panel Mounting Flange - For Shell Size 23 CPC Series Plug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Panel Mounting Flange - For Shell Size 23 CPC Series Plug.
Product Highlights:
  • Panel Mount Flange
  • Shell Size = 23
Search Keywords: 2072994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207299-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Flange
Dimension: 44.45 x 44.45 x 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207299-4 RoHS compliant?
Yes, 207299-4 is RoHS compliant.
What is the lead time for 207299-4?
The standard lead time for 207299-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.82
25
$5.54
100
$4.85
250
$4.80
500
$4.75
1,000
$4.42
2,500
$3.88
5,000 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!