- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207299-1
TE Connectivity / AMP Brand
207299-1
Flange Gasket - Square - For Use With CPC Plug - Shell Size 11 - Thermoplastic - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Flange Gasket - Square - For Use With CPC Plug - Shell Size 11 - Thermoplastic - Black.
Product Highlights:
- Panel Mount Flange
- Shell Size = 11
Search Keywords: 2072991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flange
-
Dimension:28.58 x 28.58 x 7.11 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 207299-1 RoHS compliant?
Yes, 207299-1 is RoHS compliant.
What is the lead time for 207299-1?
The standard lead time for 207299-1 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
611
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$10.30
250
$8.26
500
$8.24
1,000
$7.49
2,000
$7.47
3,000
$7.25
4,000 +
$7.23
Click for Quote
Log in
to unlock special pricing