- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 207253-1
207253-1
TE Connectivity / AMP Brand
RECEPT ASSY,9 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPT ASSY,9 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
Search Keywords: 2072531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207253-1
-
Alias/AKA:311P409-1S-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$46.60
25
$44.10
50
$43.88
100
$43.66
250
$43.44
500
$43.22
1,000 +
$43.01
Click for Quote
Log in
to unlock special pricing