- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 207252-2
TE Connectivity / AMP Brand
207252-2
PLUG ASSY,SZ 1,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207252-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Operating Temperature: | -55 to 125 °C |