- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207226-1
207226-1
TE Connectivity / AMP Brand
120 POS ZERO ENTRY CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
120 POS ZERO ENTRY CONN
Product Highlights:
- Housing Kit
- Plug
- 120 Positions
- Contact Type = Crimp
Search Keywords: 2072261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207226-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
372
Can Ship immediately
MOQ for out of Stock Qty:
135
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$282.83
25
$265.29
50
$262.66
100
$260.06
135
$257.49
270
$254.94
405
$252.41
540 +
$249.92
Click for Quote
Log in
to unlock special pricing