- Home ›
- All Products›
- 2071556-2
TE Connectivity / AMP Brand
2071556-2
OJS-SS-124HEF,00000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
OJS-SS-124HEF,00000
Search Keywords: 20715562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2071556-2
-
Alias/AKA:OJS-SS-124HEF,00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Enclosure Type:Plastic Dust Cover
-
Insulation Creepage Class:7 – 11 mm
-
Switch Arrangement:1 Form A (SPST-NO)
-
Packaging Method:Tray/Box
-
Output Type:AC
-
Coil Power Rating Class:450 mW
-
Coil Resistance:1280 Ω
-
Input Voltage:0 – 24 VDC
-
Length Class (Mechanical):16 – 20 mm
-
Contact Current Class:16 A
-
Coil Power Rating:.2 W
-
Contact Number of Poles:1
-
Contact Limiting Continuous Current:16 A
-
Height Class (Mechanical):14 – 15 mm
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Voltage (Max):250 V
-
Product Weight:5.8 g
-
Contact Current Rating (Max):16 A
-
Output Voltage Rating (AC Relays):0 – 250 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Contact Limiting Short-Time Current:16 A
-
Actuating System:DC
-
Output Current (Min):.1 A
-
Contact Limiting Breaking Current:16 A
-
Power Relay Type:Standard
-
Contact Switching Voltage (Max):250 VAC
-
Coil Current:.08 A
-
Output Switching:Random
-
Relay Termination Type:Through Hole
-
Insulation Initial Resistance:1000 MΩ
-
Width Class (Mechanical):10 – 12 mm
-
Coil Power Rating DC:450 mW
-
Environmental Category of Protection:RTII
-
Coil Voltage Rating:24 VDC
-
Insulation Clearance Class:7 – 11 mm
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Contact Limiting Making Current:16 A
-
Insulation Initial Dielectric Between Adjacent Contacts:750 Vrms
-
Contact Switching Load (Min):100mA @ 5V
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Case Color:Black
-
Contact Plating Material:AgSnO
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Coil Magnetic System:Monostable, DC
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Material:AgSnOInO
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:.717 in, 18.2 mm
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Insulation Clearance Between Contact & Coil:.28 in, 7 mm
-
Output Current Rating:0 – 16 A, 0 – 16 Arms
-
Product Width:.4 in, 10.2 mm
-
Product Height:.579 in, 14.8 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Insulation Creepage Between Contact & Coil:.43 in, 11 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2071556-2 RoHS compliant?
Yes, 2071556-2 is RoHS compliant.
What is the lead time for 2071556-2?
The standard lead time for 2071556-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$1.77
500
$1.35
750
$1.25
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT