- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207153-1
TE Connectivity / AMP Brand
207153-1
6 POS SQ GRID METRIMATE-RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Square Grid Connector Configuration
- Number of Positions = 6
- Receptacle
- Without Coaxial Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C