- Home ›
- All Products›
- 2071509-1
2071509-1
TE Connectivity / AMP Brand
OJT-SS-124HM,00000
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
OJT-SS-124HM,00000
Search Keywords: 20715091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2071509-1
-
Alias/AKA:OJT-SS-124HM,00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Creepage Between Contact & Coil:9.4 mm
-
Coil Resistance:1280 Ω
-
Contact Limiting Continuous Current:10 A
-
Coil Special Features:UL Coil Insulation Class F
-
Environmental Category of Protection:RTII
-
Contact Limiting Making Current:10 A
-
Coil Voltage Rating:24 VDC
-
Coil Power Rating Class:400 – 500 mW
-
Environmental Ambient Temperature (Max):85 °C
-
Product Weight:6.5 g
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Switching Voltage (Max):250 VAC
-
Contact Arrangement:1 Form A (NO)
-
Relay Mounting Type:Printed Circuit Board
-
Operating Temperature Range:-30 – 85 °C
-
Insulation Creepage Class:5.5 – 8 mm
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Product Length:18.2 mm
-
Contact Material:AgSnO
-
Contact Current Class:5 – 10 A
-
Product Width:10.2 mm
-
Case Color:Black
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Contact Limiting Breaking Current:10 A
-
Contact Number of Poles:1
-
Contact Limiting Short-Time Current:10 A
-
Product Height:15.2 mm
-
Contact Current Rating (Max):10 A
-
Coil Power Rating DC:450 mW
-
Packaging Method:Box & Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
947
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$4.94
250
$4.93
500
$3.03
750
$2.40
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing