- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2071366-2
2071366-2
TE Connectivity / AMP Brand
Power Relay 12VDC 60A SPST-NO(36.8x17.2x30.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 60A SPST-NO(36.8x17.2x30.4)mm THT
Search Keywords: 20713662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2071366-2
-
Alias/AKA:EW60-1A3-CL12D04,00000, EW60-1A3-CL12D04,00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Double Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,467
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$10.93
50
$10.82
100
$10.47
250
$10.00
500
$9.66
1,000
$9.30
2,500 +
$9.28
Click for Quote
Log in
to unlock special pricing