- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2071366-1
2071366-1
TE Connectivity / AMP Brand
Power Relay 12VDC 60A SPST-NO THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay 12VDC 60A SPST-NO THT
Search Keywords: 20713661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2071366-1
-
Alias/AKA:EW60-1A3-BL12D04,00000, EW60-1A3-BL12D04,00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,592
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$28.57
25
$28.50
50
$28.43
100
$28.36
200
$15.01
300
$10.56
400 +
$10.35
Click for Quote
Log in
to unlock special pricing