- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 2071229-2
2071229-2
TE Connectivity / AMP Brand
Power Relay 12VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Search Keywords: 20712292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2071229-2
-
Alias/AKA:T9AV2XD16-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$12.64
250
$7.78
375
$6.16
500 +
$6.03
Click for Quote
Log in
to unlock special pricing