Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207120-8

METRIMATE PIN HEADER ASSY,12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
METRIMATE PIN HEADER ASSY,12P
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Pin
  • Without Coaxial Socket
Search Keywords: 2071208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207120-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    12
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207120-8 RoHS compliant?
Yes, 207120-8 is RoHS compliant.
What is the lead time for 207120-8?
The standard lead time for 207120-8 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
440   can ship 11/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
110
37 Weeks can ship 6/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$36.16
25
$36.07
50
$35.98
110
$35.89
220
$19.00
330
$13.37
440 +
$13.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!