Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207119-8

METRIMATE PIN HDR ASY,4P LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
METRIMATE PIN HDR ASY,4P LF
Product Highlights:
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 4 Positions
  • Pin
Search Keywords: 2071198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207119-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207119-8 RoHS compliant?
Yes, 207119-8 is RoHS compliant.
What is the lead time for 207119-8?
The standard lead time for 207119-8 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
280   can ship 5/3/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.42
100
$7.84
250
$7.82
315
$7.47
630
$7.10
945
$6.93
1,260 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!