- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207088-1
207088-1
TE Connectivity / AMP Brand
METRIMATE,STR REL KIT,24P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE,STR REL KIT,24P
Product Highlights:
- Strain Relief Kit
- Square Grid Connector Configuration
- Number of Positions = 24
- Not Keyed
- Without Mounting Ears
Search Keywords: 2070881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:38.1 x 42.88 x 13.97 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.77
25
$10.94
50
$10.56
100
$9.99
250
$9.61
500
$9.17
1,000 +
$9.04
Click for Quote
Log in
to unlock special pricing