- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207052-3
207052-3
TE Connectivity / AMP Brand
SZ23 UNASSM KIT,CPC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SZ23 UNASSM KIT,CPC
Product Highlights:
- Cable Seal
- Shell Size = 23
- Cable Diameter Sealing Range = 15.24 - 22.22 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 2070523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207052-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Dimension:88.9 x 32.77 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$49.874
30
$45.340
45
$35.890
60 +
$35.180
Click for Quote
Log in
to unlock special pricing