- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207052-1
207052-1
TE Connectivity / AMP Brand
SZ23 UNASSM KIT,CPC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SZ23 UNASSM KIT,CPC
Product Highlights:
- Cable Seal
- Shell Size = 23
- Cable Diameter Sealing Range = 7.62 - 11.43 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 2070521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Dimension:88.9 x 32.77 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
120
can ship 7/10/26
MOQ for out of Stock Qty:
15
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$91.29
5
$90.24
10
$78.34
15
$78.15
30
$77.95
45
$77.76
60 +
$77.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT