Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207020-1

METRIMATE RCPT 36 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
METRIMATE RCPT 36 POS
Product Highlights:
  • Housing
  • Rectangular Connector Configuration
  • Number of Positions = 36
  • Receptacle
  • Without Coaxial Socket
Search Keywords: 2070201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207020-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207020-1 RoHS compliant?
Yes, 207020-1 is RoHS compliant.
What is the lead time for 207020-1?
The standard lead time for 207020-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 277
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.81
25
$7.99
50
$7.87
100
$7.71
250
$7.67
500
$7.65
1,000 +
$7.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!