Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207018-1

METRIMATE RCPT 12 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
METRIMATE RCPT 12 POS
Product Highlights:
  • Housing
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Receptacle
  • Without Coaxial Socket
Search Keywords: 2070181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207018-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207018-1 RoHS compliant?
Yes, 207018-1 is RoHS compliant.
What is the lead time for 207018-1?
The standard lead time for 207018-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
375   can ship 2/15/27
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.107
5
$7.370
25
$6.470
50
$6.180
100
$5.830
250
$5.770
500
$5.710
1,000 +
$5.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!