Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207017-1

METRIMATE PLUG, 12 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
METRIMATE PLUG, 12 POS
Product Highlights:
  • Housing
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Plug
  • Without Coaxial Socket
Search Keywords: 2070171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207017-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207017-1 RoHS compliant?
Yes, 207017-1 is RoHS compliant.
What is the lead time for 207017-1?
The standard lead time for 207017-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,107
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.60
100
$2.54
250
$2.47
500
$2.44
1,000
$2.43
2,500 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!