- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207016-1
207016-1
TE Connectivity / AMP Brand
4 POS SQ GRID METRIMATE RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 POS SQ GRID METRIMATE RCPT
Product Highlights:
- Housing
- Square Grid Connector Configuration
- Number of Positions = 4
- Receptacle
- Without Coaxial Socket
Search Keywords: 2070161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,278
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.65
100
$1.38
250
$1.35
500
$1.29
1,000
$1.28
2,500
$1.27
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT