- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207015-1
TE Connectivity / AMP Brand
207015-1
HSG,PLUG,4 POSN,SM METRIC
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Square Grid Connector Configuration
- Number of Positions = 4
- Plug
- Without Coaxial Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207015-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 14/Contact A |
| Operating Temperature: | -55 to 130 °C |