Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207008-6

CABLE CLAMP KIT, BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT, BULK PKG
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2070086
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207008-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 42.03 x 28.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 207008-6?
The recommended replacement for 207008-6 is 207008-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 207008-6 RoHS compliant?
Yes, 207008-6 is RoHS compliant.
What is the lead time for 207008-6?
The standard lead time for 207008-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 373
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.03
25
$8.66
50
$8.16
100
$7.24
250
$6.25
500
$6.20
1,000
$5.81
2,500 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!