Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207008-5

CABLE CLAMP, SIZE 13

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP, SIZE 13
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2070085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207008-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 42.03 x 28.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207008-5 RoHS compliant?
Yes, 207008-5 is RoHS compliant.
What is the lead time for 207008-5?
The standard lead time for 207008-5 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
On Order:
5,000   can ship 11/3/27
4,952   can ship 11/10/27
Minimum Order Quantity:
5
53 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.65
25
$5.17
50
$5.11
100
$5.04
250
$4.96
500
$4.94
1,000 +
$4.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!