- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206971-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
206971-2
Conn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Number of Positions = 50
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords: 2069712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206971-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 206971-2 discontinued?
Yes, 206971-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 206971-2 RoHS compliant?
No, 206971-2 is not RoHS compliant.
What is the lead time for 206971-2?
The standard lead time for 206971-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.